Christmas Opening Hours and Delivery Dates here
Vogt 470410ks Ferrule 1.5mm² Part Insulated Black Thick Isolation 100 pieces

Image Representative of Range

Vogt 470410ks Ferrule 1.5mm² Part Insulated Black Thick Isolation 100 pieces

Order Code:

13-4154

Brand: Vogt Verbindungstechnik MPN: 470410ks EAN-13: 4016138574357
Qty Unit Price (Ex VAT)
2+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5 available to back orderBack-order availability date - 13/01/2026

The Vogt Verbindungstechnik 470410ks is a partially insulated black ferrule designed for 1.5 mm² wires. It is ideal for creating secure electrical connections in components and connectors. This crimp connector comes in packs of 100 and is commonly used for wire terminations in various electrical applications.
Insulation Partially insulated
Colour Black
Pin Length 19.5mm
Maximum Wire Size AWG 16
Type Ferrule
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1.5 mm² x 10 mm
Material Tinned electrolytic copper
Sleeve length 10mm
Temperature Range +105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot