Vogt 460308 Ferrule 1mm² Partial Insulation Yellow 100 pieces FR/DE Code

MPN
460308
EAN-13
4016138320336
Order Code
13-4117
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £0.991
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 328 in stock

The Vogt Verbindungstechnik 460308 ferrule is a 1 mm² yellow partially insulated connector, packaged in a set of 100. These components are ideal for crimping wires in electrical installations, ensuring secure and reliable connections. Typical applications include use in both domestic and industrial wiring where enhanced connection integrity is necessary.
Insulation Partially insulated
Colour Yellow
Pin Length 14mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DE
Cross-section range 1 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 18
Sleeve length 8mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot