Vogt 44061047 Ferrule 4mm² Not Insulated Metal Pack of 100

MPN
440610,47
EAN-13
4016138188011
Order Code
13-4097
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

Vogt Verbindungstechnik manufactures the 440610,47 ferrule, designed as a 4 mm² not insulated metal connector. The pack contains 100 pieces and is ideal for crimping applications in wiring and electrical projects. These wire-end sleeves ensure secure connections in various electronic and industrial installations.
Insulation Not insulated
Colour Metal
Pin Length 10mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 4 mm² x 10 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 12
Sleeve length 10mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot