Vogt 469906 Ferrule 0.34mm² Partially Insulated Rose 100 pieces

MPN
469906
EAN-13
4016138320411
Order Code
13-4137
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 248 in stock

The Vogt Verbindungstechnik 469906 ferrule is a partially insulated component designed for 0.34 mm² wires. It features a rose colour and is typically used for terminating wire ends in electrical connections. Suitable for crimp connectors, it enhances connectivity reliability in a variety of electrical applications.
Insulation Partially insulated
Colour Rose
Pin Length 11mm
Maximum Wire Size mm2 0.34mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 0.34 mm² x 6 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 24
Sleeve length 6mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot