Vogt 490912ks Ferrule 16mm² Partially Insulated Blue 100 pieces

MPN
490912ks
EAN-13
4016138574401
Order Code
13-4177
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £14.35 £12.20
10+ £11.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Vogt Verbindungstechnik ferrule 490912ks is a 16 mm² partially insulated blue crimp connector. It is typically used for securing wire ends to ensure reliable electrical connections. Suitable for technical applications involving wire-end sleeves in electrical and electronic systems.
Insulation Partially insulated
Colour Blue
Pin Length 25.5mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 16 mm² x 12 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 6
Sleeve length 12mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot