Vogt 440918.47 Ferrule 16mm² Metal Not Insulated 100 pieces

Image Representative of Range

Vogt 440918.47 Ferrule 16mm² Metal Not Insulated 100 pieces

MPN
440918.47
EAN-13
4016138923179
Order Code
13-4107
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £5.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

The Vogt Verbindungstechnik 440918.47 is an uninsulated metal ferrule designed for 16 mm² connections. This product is best used in electrical applications requiring secure crimping without insulation. Each package contains 100 pieces, making it suitable for larger projects or repeated use.
Insulation Not insulated
Colour Metal
Pin Length 18mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 16 mm² x 18 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 6
Sleeve length 18mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot