Vogt 440206.47s50 Ferrule 0.75 mm² Metal 5000 Pieces Not Insulated

MPN
440206.47s50
EAN-13
4016138778762
Order Code
13-4080
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £42.52 £38.82
10+ £36.72
100+ £36.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Vogt Verbindungstechnik 440206.47s50 ferrule is a metal component, uninsulated and designed for 0.75 mm² wires. It is typically used in electrical applications for crimping and securing wire connections. Supplied in bulk, the set includes 5000 pieces, making it suitable for large-scale projects.
Insulation Not insulated
Colour Metal
Pin Length 6mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Cross-section range 0.75 mm² x 6 mm
Maximum Wire Size AWG 20
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot