Vogt 440408.47 Ferrule 1.5mm² Metal Uninsulated 100 pieces

Image Representative of Range

Vogt 440408.47 Ferrule 1.5mm² Metal Uninsulated 100 pieces

MPN
440408.47
EAN-13
4016138923018
Order Code
13-4090
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

The Vogt Verbindungstechnik 440408.47 ferrule is a metal, not insulated connector designed for 1.5 mm² wire. This pack contains 100 pieces suitable for crimping applications, providing a secure connection in electrical installations. It is typically used in situations where robust, reliable wire terminations are required without insulation.
Insulation Not insulated
Colour Metal
Pin Length 8mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1.5 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 16
Sleeve length 8mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot