Vogt 470408.00050 Ferrule 1.5mm² Partially Insulated Black 50 pieces

Image Representative of Range

Vogt 470408.00050 Ferrule 1.5mm² Partially Insulated Black 50 pieces

MPN
470408.00050
EAN-13
2050000409141
Order Code
13-4151
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

Vogt Verbindungstechnik's 470408.00050 is a partially insulated black ferrule designed for 1.5 mm² wire. The product is supplied in packs of 50 pieces and is ideal for ensuring secure electrical connections in wiring applications. It typically finds use in electrical installations where consistent and reliable crimp connections are essential.
Insulation Partially insulated
Colour Black
Pin Length 14mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1.5 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 16
Sleeve length 8mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot