Vogt 470308.s20 Ferrule 1mm² Partially Insulated Red 2000 pieces

MPN
470308.s20
EAN-13
4016138778724
Order Code
13-4148
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £31.01 £26.36
10+ £24.45
100+ £23.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Vogt Verbindungstechnik 470308.s20 is a ferrule designed for 1 mm² wires, partially insulated and coloured red, supplied in a package of 2000 pieces. It is manufactured by Vogt Verbindungstechnik, known for their precision in electrical connectors. These ferrules are typically used in electrical and electronic applications to ensure secure and reliable wire terminations.
Insulation Partially insulated
Colour Red
Pin Length 14mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1 mm² x 8 mm
Maximum Wire Size AWG 18
Sleeve length 8mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot