Vogt 490812 Ferrule 10 mm² Partly Insulated Red 100 pieces DE/FR Codes

MPN
490812
EAN-13
4016138320459
Order Code
13-4173
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Vogt Verbindungstechnik 490812 ferrule is partially insulated, 10 mm², and red, offered in a pack of 100 pieces. It features wire-end sleeves suitable for crimp connections in electrical applications. Designed for use in connecting and terminating wires securely, it is ideal for both industrial and electronic projects.
Insulation Partially insulated
Colour Red
Pin Length 22mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 10 mm² x 12 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 8
Sleeve length 12mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot