Vogt 460308.00050 Ferrule 1mm² Partially Insulated Yellow 50pieces

Image Representative of Range

Vogt 460308.00050 Ferrule 1mm² Partially Insulated Yellow 50pieces

MPN
460308.00050
EAN-13
2050000408984
Order Code
13-4118
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Vogt Verbindungstechnik 460308.00050 ferrules are partially insulated and yellow, designed for 1 mm² wires. These crimp connectors are ideal for providing a secure termination in electrical applications. The pack contains 50 pieces, suitable for use in various wiring and electrical installations.
Insulation Partially insulated
Colour Yellow
Pin Length 14mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DE
Cross-section range 1 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 18
Sleeve length 8mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot