Vogt 470208 Ferrule 0.75mm² Partially Insulated Blue 100 pieces

MPN
470208
EAN-13
4016138213454
Order Code
13-4143
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 165 in stock

Vogt Verbindungstechnik's ferrule 470208 is a 0.75 mm² partially insulated wire-end sleeve, sold in a pack of 100. The sleeves are light blue in colour and are ideal for crimp connections. Typical applications include securing wires in electrical installations and ensuring consistent and reliable terminations.
Insulation Partially insulated
Colour Blue
Pin Length 14mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 0.75 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 20
Sleeve length 8mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot