Vogt 459906 Ferrule 0.34 mm² Partially Insulated Turquoise 100 pieces

MPN
459906
EAN-13
4016138320299
Order Code
13-4109
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.54
10+ £2.35
100+ £2.20
500+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 964 in stock

Vogt Verbindungstechnik part number 459906 is a partially insulated ferrule with a cross-sectional area of 0.34 mm², available in a turquoise colour. This product is typically used for securing wire ends in connectors, ensuring a reliable and clean connection. It comes in a quantity of 100 pieces, making it suitable for various wiring and electrical applications.
Insulation Partially insulated
Colour Turquoise
Pin Length 11mm
Maximum Wire Size mm2 0.34mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DE
Cross-section range 0.34 mm² x 6 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 24
Sleeve length 6mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot