Vogt 460108.00050 Ferrule 0.5 mm² Partially Insulated Orange 50 pieces

MPN
460108.00050
EAN-13
2050000410291
Order Code
13-4112
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Vogt Verbindungstechnik manufactures the 460108.00050 ferrule, which is a partially insulated orange component suitable for 0.5 mm² wires. Packaged in sets of 50, these ferrules are typically used for securing wire connections in electrical and electronic assemblies. Their insulation helps prevent short circuits and improves connection reliability.
Insulation Partially insulated
Colour Orange
Pin Length 14mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DE
Cross-section range 0.5 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 22
Sleeve length 8mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot