Vogt 460812 Ferrule 10mm² Partially Insulated Ivory 100 pieces

MPN
460812
EAN-13
4016138320381
Order Code
13-4132
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Vogt Verbindungstechnik 460812 ferrule is a partially insulated ivory component designed for 10 mm² wires. It comes in a pack of 100 pieces and is utilised for secure wire termination in electrical connections. Ideal for creating reliable and efficient crimp connections in a range of electrical applications.
Insulation Partially insulated
Colour Ivory
Pin Length 22mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DE
Cross-section range 10 mm² x 12 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 8
Sleeve length 12mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot