Vogt 470508 Ferrule 2.5mm² Partially Insulated Grey 100 pieces French Code

MPN
470508
EAN-13
4016138213485
Order Code
13-4155
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Vogt Verbindungstechnik manufactures the 470508 ferrule, which is a partially insulated, grey wire-end sleeve with a cross-section of 2.5 mm². This crimp connector is typically used for securing wire terminations in electrical installations. The product comes in a pack of 100 pieces, suitable for various applications in components and connectors.
Insulation Partially insulated
Colour Grey
Pin Length 14mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 2.5 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 14
Sleeve length 8mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot