Vogt 470308.00050 Ferrule 1mm² Partially Insulated Red 50pieces

Image Representative of Range

Vogt 470308.00050 Ferrule 1mm² Partially Insulated Red 50pieces

MPN
470308.00050
EAN-13
2050000409134
Order Code
13-4147
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Vogt Verbindungstechnik 470308.00050 is a partially insulated ferrule designed for 1 mm² wires and is coloured red. It is typically used in electrical applications to provide reliable and secure terminations for stranded wires. Each pack contains 50 pieces, making them ideal for both professional and hobbyist use.
Insulation Partially insulated
Colour Red
Pin Length 14mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 18
Sleeve length 8mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot