Vogt 440407.47 Ferrule 1.5 mm² Metal 100 pieces Not Insulated

MPN
440407.47
EAN-13
4016138128512
Order Code
13-4088
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £0.696
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 445 in stock

The Vogt Verbindungstechnik 440407.47 ferrule is an uninsulated metal connector designed for wire end sleeves of 1.5 mm². It comes in a pack of 100 pieces, suitable for crimping applications. Commonly used in electrical installations to provide secure wire connections.
Insulation Not insulated
Colour Metal
Pin Length 7mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1.5 mm² x 7 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 16
Sleeve length 7mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot