Vogt 440815.47 Ferrule 10mm² Non-Insulated Metal 100 pieces

Image Representative of Range

Vogt 440815.47 Ferrule 10mm² Non-Insulated Metal 100 pieces

MPN
440815.47
EAN-13
4016138923124
Order Code
13-4103
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Vogt Verbindungstechnik manufactures the 440815.47 ferrule, which is a 10 mm², non-insulated metal component available in packs of 100. This ferrule is designed to provide secure and reliable connections in electrical circuitry. Typical applications include crimping and securing wire ends in industrial and electronic wiring systems.
Insulation Not insulated
Colour Metal
Pin Length 15mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 10 mm² x 15 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 8
Sleeve length 15mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot