Vogt 440106.47 Ferrule 0.5mm² Metal Not Insulated 100 pieces

MPN
440106.47
EAN-13
4016138153699
Order Code
13-4075
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £0.644
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,476 in stock

The Vogt Verbindungstechnik 440106.47 ferrule is a metal, non-insulated wire-end sleeve designed for 0.5 mm² wires. It comes in a pack of 100, making it ideal for bulk applications in electrical and wiring projects. These crimp connectors are commonly used in creating secure, reliable connections in circuit assemblies.
Insulation Not insulated
Colour Metal
Pin Length 6mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.5 mm² x 6 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 22
Sleeve length 6mm
Standards DIN 46228/1
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot