Christmas Opening Hours and Delivery Dates here
Vogt 460208.00050 Ferrule 0.75mm² Partially Insulated White 50pieces

Image Representative of Range

Vogt 460208.00050 Ferrule 0.75mm² Partially Insulated White 50pieces

Order Code:

13-4115

Brand: Vogt Verbindungstechnik MPN: 460208.00050 EAN-13: 2050000410284
Qty Unit Price (Ex VAT)
3+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
9 available to back orderBack-order availability date - 11/01/2026

The Vogt Verbindungstechnik 460208.00050 ferrule is a partially insulated crimp connector with a 0.75 mm² size and comes in white. It is supplied in packs of 50 pieces, suitable for efficiently organising wire connections. Typical applications include electrical installations where secure connections are required, often used in control panels and electrical equipment.
Insulation Partially insulated
Colour White
Pin Length 14mm
Maximum Wire Size AWG 20
Type Ferrule
Contact Material Cathode copper, tin plated
Country colour code DE
Cross-section range 0.75 mm² x 8 mm
Material Tinned electrolytic copper
Sleeve length 8mm
Temperature Range up to +105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot