tesa 04163-00001-07 tesaflex 4163 Electrical Tape white 33m x 19mm |
07-6239
|
|
Despatched within 4 working days - 15 in stock
|
1+ £6.16
Price per unit Ex VAT
|
19mm |
33m |
White |
UV-resistant |
Acrylic |
30 N/10mm |
|
Soft PVC |
(L x W x H) 33 m x 19 mm x 33 m |
7000V |
33m |
|
|
|
|
+105°C |
tesaflex® 4163 |
130µm |
Electrical Tape |
tesa 53988-00004-00 tesaflex Electrical Tape 25m x 50mm black 1pc |
07-6545
|
|
Despatched within 4 working days - 62 in stock
|
1+ £5.02
Price per unit Ex VAT
|
50mm |
25m |
Black |
|
Natural rubber |
25 N/10mm |
50mm |
Soft PVC |
(L x W x H) 25 m x 50 mm x 50 mm |
7000V |
50mm |
|
25mm |
Natural rubber |
|
+90°C |
tesa® Professional |
0.15mm |
Electrical Tape |
tesa 53988-00015-00 tesaflex Electrical Tape red 10m x 15mm 1 pc |
07-6546
|
|
Despatched within 4 working days - 88 in stock
|
10+ £0.787
Price per unit Ex VAT
|
15mm |
10m |
Red |
|
Natural rubber |
25 N/10mm |
15mm |
Soft PVC |
(L x W x H) 10 m x 15 mm x 15 mm |
7000V |
15mm |
|
10mm |
Natural rubber |
|
+90°C |
tesa® Professional |
0.15mm |
Electrical Tape |
tesa 53988-00016-00 tesaflex Electrical Tape red 20m x 19mm 1pc |
07-6547
|
|
Despatched same day - 5 in stockBack-order availability date - 22/10/2026
|
3+ £1.90
Price per unit Ex VAT
|
19mm |
20m |
Red |
|
Natural rubber |
25 N/10mm |
19mm |
Soft PVC |
(L x W x H) 20 m x 19 mm x 19 mm |
7000V |
19mm |
|
20mm |
Natural rubber |
|
+90°C |
tesa® Professional |
0.15mm |
Electrical Tape |
tesa 53988-00030-00 Professional blue Electrical Tape 10m x 15mm 1pc |
07-6548
|
|
Despatched within 4 working days - 31 in stock
|
10+ £0.756
Price per unit Ex VAT
|
15mm |
10m |
Blue |
|
Natural rubber |
25 N/10mm |
15mm |
Soft PVC |
(L x W x H) 10 m x 15 mm x 15 mm |
7000V |
15mm |
|
10mm |
Natural rubber |
|
+90°C |
tesa® Professional |
0.15mm |
Electrical Tape |
tesa 53988-00031-00 tesaflex Electrical Tape blue 20m x 19mm repair 1pc |
07-6549
|
|
Despatched within 4 working days - 32 in stock
|
3+ £1.90
Price per unit Ex VAT
|
19mm |
20m |
Blue |
|
Natural rubber |
25 N/10mm |
19mm |
Soft PVC |
(L x W x H) 20 m x 19 mm x 19 mm |
7000V |
19mm |
|
20mm |
Natural rubber |
|
+90°C |
tesa® Professional |
0.15mm |
Electrical Tape |
tesa 53988-00046-00 tesaflex Electrical Tape grey 20m x 19mm 1 pc |
07-6550
|
|
Despatched within 4 working days - 9 in stock
|
3+ £1.90
Price per unit Ex VAT
|
19mm |
20m |
Grey |
|
Natural rubber |
25 N/10mm |
19mm |
Soft PVC |
(L x W x H) 20 m x 19 mm x 19 mm |
7000V |
19mm |
|
20mm |
Natural rubber |
|
+90°C |
tesa® Professional |
0.15mm |
Electrical Tape |
tesa 53988-00060-00 tesaflex Electrical Tape white 10m x 15mm 1pc |
07-6551
|
|
Despatched within 4 working days - 76 in stock
|
10+ £0.764
Price per unit Ex VAT
|
15mm |
10m |
White |
|
Natural rubber |
25 N/10mm |
15mm |
Soft PVC |
(L x W x H) 10 m x 15 mm x 15 mm |
7000V |
15mm |
|
10mm |
Natural rubber |
|
+90°C |
tesa® Professional |
0.15mm |
Electrical Tape |
tesa 53988-00061-00 tesaflex Electrical Tape 20m x 19mm white PVC |
07-6552
|
|
Despatched within 4 working days - 18 in stock
|
3+ £1.65
Price per unit Ex VAT
|
19mm |
20m |
White |
|
Natural rubber |
25 N/10mm |
19mm |
Soft PVC |
(L x W x H) 20 m x 19 mm x 19 mm |
7000V |
19mm |
|
20mm |
Natural rubber |
|
+90°C |
tesa® Professional |
0.15mm |
Electrical Tape |
tesa 53988-00064-00 tesaflex Electrical Tape white 25m x 50mm 1pc |
07-6554
|
|
Despatched within 4 working days - 61 in stock
|
1+ £5.41
Price per unit Ex VAT
|
50mm |
25m |
White |
|
Natural rubber |
25 N/10mm |
50mm |
Soft PVC |
(L x W x H) 25 m x 50 mm x 50 mm |
7000V |
50mm |
|
25mm |
Natural rubber |
|
+90°C |
tesa® Professional |
0.15mm |
Electrical Tape |
tesa 53988-00076-00 tesaflex Electrical Tape 20m x 19mm yellow/green |
07-6555
|
|
Despatched within 4 working days - 26 in stock
|
3+ £1.90
Price per unit Ex VAT
|
19mm |
20m |
Yellow, Green |
|
Natural rubber |
25 N/10mm |
19mm |
Soft PVC |
(L x W x H) 20 m x 19 mm x 19 mm |
7000V |
19mm |
|
20mm |
Natural rubber |
|
+90°C |
tesa® Professional |
0.15mm |
Electrical Tape |
tesa 53988-00091-00 tesaflex Electrical Tape yellow 20m x 19mm 1pc |
07-6556
|
|
Despatched within 4 working days - 39 in stock
|
3+ £1.90
Price per unit Ex VAT
|
19mm |
20m |
Yellow |
|
Natural rubber |
25 N/10mm |
19mm |
Soft PVC |
(L x W x H) 20 m x 19 mm x 19 mm |
7000V |
19mm |
|
20mm |
Natural rubber |
|
+90°C |
tesa® Professional |
0.15mm |
Electrical Tape |
tesa 53988-00106-00 tesaflex Electrical Tape green 20m x 19mm 1 pc |
07-6557
|
|
Despatched within 4 working days - 25 in stock
|
3+ £1.90
Price per unit Ex VAT
|
19mm |
20m |
Green |
|
Natural rubber |
25 N/10mm |
19mm |
Soft PVC |
(L x W x H) 20 m x 19 mm x 19 mm |
7000V |
19mm |
|
20mm |
Natural rubber |
|
+90°C |
tesa® Professional |
0.15mm |
Electrical Tape |
tesa 53988-00121-00 tesaflex Electrical Tape brown 20m x 19mm 1 pc |
07-6558
|
|
Despatched within 4 working days - 20 in stock
|
3+ £1.90
Price per unit Ex VAT
|
19mm |
20m |
Brown |
|
Natural rubber |
25 N/10mm |
19mm |
Soft PVC |
(L x W x H) 20 m x 19 mm x 19 mm |
7000V |
19mm |
|
20mm |
Natural rubber |
|
+90°C |
tesa® Professional |
0.15mm |
Electrical Tape |
tesa 53988-00135-00 tesaflex Electrical Tape 10 colours10m x 15mm 10pcs |
07-6559
|
|
Despatched within 4 working days - 78 in stock
|
1+ £7.21
Price per unit Ex VAT
|
15mm |
10m |
Brown, Green, Yellow, White, Grey, Blue, Red, Black, Black |
|
Natural rubber |
25 N/10mm |
|
Soft PVC |
(L x W) 10 m x 15 mm |
7000V |
|
|
|
Natural rubber |
|
+90°C |
tesa® Professional |
0.15mm |
Electrical Tape |
tesa 53988-00142-00 tesaflex insulating Tape black 10m x 19mm 1pc |
07-6560
|
|
Available to back orderBack order, lead time 14 days
|
5+ £1.14
Price per unit Ex VAT
|
19mm |
10m |
Black |
|
Natural rubber |
|
19mm |
PVC |
(L x W x H) 10 m x 19 mm x 19 mm |
|
19mm |
|
10mm |
|
tesaflex IEC |
+90°C |
|
|
Electrical Tape |
tesa 53988-00143-00 tesaflex Electrical Tape white 10m x 19mm 1 pc |
07-6561
|
|
Despatched within 4 working days - 61 in stock
|
5+ £1.14
Price per unit Ex VAT
|
19mm |
10m |
White |
|
Natural rubber |
|
19mm |
PVC |
(L x W x H) 10 m x 19 mm x 19 mm |
|
19mm |
|
10mm |
|
tesaflex IEC |
+90°C |
|
|
Electrical Tape |
tesa 56192 Electrical Tape black 10m x 15mm 10pcs flame-resistant |
07-6587
|
|
|
1+ £12.57
Price per unit Ex VAT
|
15mm |
10m |
Black |
|
|
|
|
|
(L x W) 10 m x 15 mm |
|
|
|
|
|
|
|
|
|
Electrical Tape |
tesa 56192-00010-22 Electrical Tape black 10m x 15mm flame retardant |
07-6588
|
|
Despatched within 4 working days - 224 in stock
|
3+ £1.55
Price per unit Ex VAT
|
15mm |
10m |
Black |
Temperature-resistant |
Natural rubber |
|
|
Soft PVC |
(L x W) 10 m x 15 mm |
|
|
483 mm (19") |
|
Natural rubber |
|
|
|
0.13mm |
Electrical Tape |
tesa 56192-00011-22 Electrical Tape white 10 m x 15 mm flame retardant |
07-6589
|
|
Despatched within 4 working days - 25 in stock
|
3+ £1.32
Price per unit Ex VAT
|
15mm |
10m |
White |
Temperature-resistant |
Natural rubber |
32 N/10mm |
|
Soft PVC |
(L x W) 10 m x 15 mm |
|
|
|
|
Natural rubber |
|
|
|
0.13mm |
Electrical Tape |
tesa 56192-00012-22 Electrical Tape blue 10m x 15mm flame retardant |
07-6590
|
|
Despatched within 4 working days - 24 in stock
|
3+ £1.36
Price per unit Ex VAT
|
15mm |
10m |
Blue |
Temperature-resistant |
Natural rubber |
32 N/10mm |
|
Soft PVC |
(L x W) 10 m x 15 mm |
|
|
|
|
Natural rubber |
|
|
|
0.13mm |
Electrical Tape |
tesa 56192-00013-22 Electrical Tape red 10m x 15mm flame retardant |
07-6591
|
|
Despatched within 4 working days - 60 in stock
|
3+ £1.36
Price per unit Ex VAT
|
15mm |
10m |
Red |
Temperature-resistant |
Natural rubber |
32 N/10mm |
|
Soft PVC |
(L x W) 10 m x 15 mm |
|
|
483 mm (19") |
|
Natural rubber |
|
|
|
0.13mm |
Electrical Tape |
tesa 56192-00014-22 Electrical Tape green/yellow 10m x 15mm flame retardant |
07-6592
|
|
Despatched within 4 working days - 55 in stock
|
3+ £1.32
Price per unit Ex VAT
|
15mm |
10m |
Green/Yellow |
Temperature-resistant |
Natural rubber |
32 N/10mm |
|
Soft PVC |
(L x W) 10 m x 15 mm |
|
|
483 mm (19") |
|
Natural rubber |
|
|
|
0.13mm |
Electrical Tape |
tesa 56192-00502-23 Electrical Tape black 10m x 15mm 5pcs flame-retardant |
07-6593
|
|
Despatched within 4 working days - 3 in stock
|
1+ £7.89
Price per unit Ex VAT
|
15mm |
10m |
Black |
Temperature-resistant |
Natural rubber |
32 N/10mm |
|
Soft PVC |
(L x W) 10 m x 15 mm |
6000V |
|
|
|
Natural rubber |
|
|
tesa® |
|
Electrical Tape |
tesa 56192-00503-23 Electrical Tape 10m x 15mm white 5pcs flame-retardant |
07-6594
|
|
|
1+ £6.44
Price per unit Ex VAT
|
15mm |
10m |
White |
Temperature-resistant |
Natural rubber |
32 N/10mm |
|
Soft PVC |
(L x W) 10 m x 15 mm |
6000V |
|
|
|
Natural rubber |
|
|
tesa® |
|
Electrical Tape |