tesa 53988-00031-00 tesaflex Electrical Tape blue 20m x 19mm repair 1pc

Image Representative of Range

tesa 53988-00031-00 tesaflex Electrical Tape blue 20m x 19mm repair 1pc

MPN
53988-00031-00
Brand
tesa
EAN-13
4042448434524
Order Code
07-6549
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The tesa 53988-00031-00 Electrical Tape is manufactured by tesa, featuring dimensions of 20m in length and 19mm in width. This blue tape is heat-resistant and ideal for cable insulation and protection. It is typically used for repairing cable sheaths and securing electrical connections.
Type Electrical Tape
Width 19mm
Length 20m
Colour Blue
Adhesive Type Natural rubber
Barrel width (max.) 19mm
Breakout force 25 N/10mm
Carrier Material Soft PVC
Dimensions (L x W x H) 20 m x 19 mm x 19 mm
Discharge voltage 7000V
Height 19mm
Length (max.) 20mm
Material Natural rubber
Maximum Temperature +90°C
Series tesa® Professional
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot