tesa 53988-00091-00 tesaflex Electrical Tape yellow 20m x 19mm 1pc

Image Representative of Range

tesa 53988-00091-00 tesaflex Electrical Tape yellow 20m x 19mm 1pc

MPN
53988-00091-00
Brand
tesa
EAN-13
4042448435484
Order Code
07-6556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

tesa's 53988-00091-00 electrical tape is an adhesive insulation tape measuring 20m in length and 19mm in width. It is heat-resistant, making it ideal for protecting and repairing electrical cables. Common applications include cable insulation and repair of cable sheaths.
Type Electrical Tape
Width 19mm
Length 20m
Colour Yellow
Adhesive Type Natural rubber
Barrel width (max.) 19mm
Breakout force 25 N/10mm
Carrier Material Soft PVC
Dimensions (L x W x H) 20 m x 19 mm x 19 mm
Discharge voltage 7000V
Height 19mm
Length (max.) 20mm
Material Natural rubber
Maximum Temperature +90°C
Series tesa® Professional
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot