tesa 53988-00106-00 tesaflex Electrical Tape green 20m x 19mm 1 pc

Image Representative of Range

tesa 53988-00106-00 tesaflex Electrical Tape green 20m x 19mm 1 pc

MPN
53988-00106-00
Brand
tesa
EAN-13
4042448435651
Order Code
07-6557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

tesa Professional Electrical Tape is 20 metres long and 19 millimetres wide, designed for cable insulation and protection. It is made by tesa and is heat-resistant, ensuring durable repair and insulation for electrical cables. Typical applications include repairing cable sheaths and providing reliable cable protection.
Type Electrical Tape
Width 19mm
Length 20m
Colour Green
Adhesive Type Natural rubber
Barrel width (max.) 19mm
Breakout force 25 N/10mm
Carrier Material Soft PVC
Dimensions (L x W x H) 20 m x 19 mm x 19 mm
Discharge voltage 7000V
Height 19mm
Length (max.) 20mm
Material Natural rubber
Maximum Temperature +90°C
Series tesa® Professional
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot