tesa 04163-00001-07 tesaflex 4163 Electrical Tape white 33m x 19mm

Image Representative of Range

tesa 04163-00001-07 tesaflex 4163 Electrical Tape white 33m x 19mm

MPN
04163-00001-07
Brand
tesa
EAN-13
4042448885654
Order Code
07-6239
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The tesa tesaflex® 4163 Electrical Tape is a high-quality insulating tape measuring 33 metres in length and 19 millimetres in width. This white tape is ideal for cable protection and electrical insulation, being heat-resistant and robust. It is commonly used for protecting electrical cables and repairing cable sheaths.
Type Electrical Tape
Width 19mm
Length 33m
Colour White
Adhesive Tape Features UV-resistant
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Soft PVC
Dimensions (L x W x H) 33 m x 19 mm x 33 m
Discharge voltage 7000V
Height 33m
Maximum Temperature +105°C
Series tesaflex® 4163
Thickness 130µm

Reviews

Be the first to submit a review

Trustpilot