tesa 53988-00015-00 tesaflex Electrical Tape red 10m x 15mm 1 pc

Image Representative of Range

tesa 53988-00015-00 tesaflex Electrical Tape red 10m x 15mm 1 pc

MPN
53988-00015-00
Brand
tesa
EAN-13
4042448434241
Order Code
07-6546
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.787
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

The tesa tape, model 53988-00015-00, is an electrical tape measuring 10m by 15mm, offered in a red colour. Known for its heat resistance and adhesive strength, it provides excellent cable insulation and protection. Typical applications include repairing cable sheaths and ensuring electrical safety.
Type Electrical Tape
Width 15mm
Length 10m
Colour Red
Adhesive Type Natural rubber
Barrel width (max.) 15mm
Breakout force 25 N/10mm
Carrier Material Soft PVC
Dimensions (L x W x H) 10 m x 15 mm x 15 mm
Discharge voltage 7000V
Height 15mm
Length (max.) 10mm
Material Natural rubber
Maximum Temperature +90°C
Series tesa® Professional
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot