tesa 53988-00143-00 tesaflex Electrical Tape white 10m x 19mm 1 pc

MPN
53988-00143-00
Brand
tesa
EAN-13
4042448445346
Order Code
07-6561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The tesa 53988-00143-00 electrical tape by tesa is an essential tool for insulating and bundling electrical wires. It measures 10 metres in length and 19 millimetres in width, and comes in a single piece with excellent adhesive strength. Common applications include wiring projects, electrical repairs, and providing extra protection in automotive and industrial settings.
Type Electrical Tape
Width 19mm
Length 10m
Colour White
Adhesive Type Natural rubber
Barrel width (max.) 19mm
Carrier Material PVC
Dimensions (L x W x H) 10 m x 19 mm x 19 mm
Height 19mm
Length (max.) 10mm
Maximum Temperature +90°C
Misc Attribute tesaflex IEC

Reviews

Be the first to submit a review

Trustpilot