tesa 56192-00014-22 Electrical Tape green/yellow 10m x 15mm flame retardant

Image Representative of Range

tesa 56192-00014-22 Electrical Tape green/yellow 10m x 15mm flame retardant

MPN
56192-00014-22
Brand
tesa
EAN-13
4042448152985
Order Code
07-6592
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.32
10+ £1.23
50+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The tesa electrical tape 56192-00014-22 is green and yellow in colour, measuring 10 metres in length and 15 millimetres in width. It offers excellent insulation and protection for electrical cables. This durable tape is ideal for repairing cable sheaths and ensuring reliable cable insulation.
Type Electrical Tape
Width 15mm
Length 10m
Colour Green/Yellow
Adhesive Tape Features Temperature-resistant
Adhesive Type Natural rubber
Breakout force 32 N/10mm
Carrier Material Soft PVC
Dimensions (L x W) 10 m x 15 mm
Material Natural rubber
Rack size 483 mm (19")
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot