tesa 53988-00135-00 tesaflex Electrical Tape 10 colours10m x 15mm 10pcs

MPN
53988-00135-00
Brand
tesa
EAN-13
4042448460974
Order Code
07-6559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 160 in stock

tesa manufactures the 53988-00135-00 electrical tape, which is 10 meters long and 15 millimetres wide, available in multiple colours. This insulation tape is heat-resistant and provides cable protection and repair. It is ideal for protecting electrical cables and repairing cable sheaths.
Type Electrical Tape
Width 15mm
Length 10m
Colour Brown, Green, Yellow, White, Grey, Blue, Red, Black, Black
Adhesive Type Natural rubber
Breakout force 25 N/10mm
Carrier Material Soft PVC
Dimensions (L x W) 10 m x 15 mm
Discharge voltage 7000V
Material Natural rubber
Maximum Temperature +90°C
Series tesa® Professional
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot