tesa 56192-00503-23 Electrical Tape 10m x 15mm white 5pcs flame-retardant

MPN
56192-00503-23
Brand
tesa
EAN-13
4063565204371
Order Code
07-6594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £7.58 £6.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The tesa 56192-00503-23 electrical tape comes in white, measuring 10 metres in length and 15mm in width, with 5 pieces per pack. Produced by the reputable manufacturer tesa, this tape is designed for reliable electrical insulation and marking. It is ideal for both professional and DIY electrical projects, providing safety and colour-coded organisation.
Type Electrical Tape
Width 15mm
Length 10m
Colour White
Adhesive Tape Features Temperature-resistant
Adhesive Type Natural rubber
Breakout force 32 N/10mm
Carrier Material Soft PVC
Dimensions (L x W) 10 m x 15 mm
Discharge voltage 6000V
Material Natural rubber
Series tesa®

Reviews

Be the first to submit a review

Trustpilot