tesa 53988-00064-00 tesaflex Electrical Tape white 25m x 50mm 1pc

Image Representative of Range

tesa 53988-00064-00 tesaflex Electrical Tape white 25m x 50mm 1pc

MPN
53988-00064-00
Brand
tesa
EAN-13
4042448435118
Order Code
07-6554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The tesa Professional Electrical Tape is a durable, white adhesive tape that measures 25 metres in length and 50 millimetres in width. This heat-resistant insulation tape is designed for protecting and repairing electrical cables, ensuring reliable cable insulation. Typical applications include repairing cable sheaths and providing protection for electrical cable installations.
Type Electrical Tape
Width 50mm
Length 25m
Colour White
Adhesive Type Natural rubber
Barrel width (max.) 50mm
Breakout force 25 N/10mm
Carrier Material Soft PVC
Dimensions (L x W x H) 25 m x 50 mm x 50 mm
Discharge voltage 7000V
Height 50mm
Length (max.) 25mm
Material Natural rubber
Maximum Temperature +90°C
Series tesa® Professional
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot