tesa 53988-00030-00 Professional blue Electrical Tape 10m x 15mm 1pc

Image Representative of Range

tesa 53988-00030-00 Professional blue Electrical Tape 10m x 15mm 1pc

MPN
53988-00030-00
Brand
tesa
EAN-13
4042448434500
Order Code
07-6548
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.756
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The tesa electrical tape, model 53988-00030-00, is a blue insulating tape measuring 10 metres long and 15 millimetres wide. Designed for heat resistance, it effectively insulates and protects electrical cables. Commonly used for repairing cable sheaths and ensuring cable protection in electrical applications.
Type Electrical Tape
Width 15mm
Length 10m
Colour Blue
Adhesive Type Natural rubber
Barrel width (max.) 15mm
Breakout force 25 N/10mm
Carrier Material Soft PVC
Dimensions (L x W x H) 10 m x 15 mm x 15 mm
Discharge voltage 7000V
Height 15mm
Length (max.) 10mm
Material Natural rubber
Maximum Temperature +90°C
Series tesa® Professional
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot