tesa 56192-00502-23 Electrical Tape black 10m x 15mm 5pcs flame-retardant

MPN
56192-00502-23
Brand
tesa
EAN-13
4063565204364
Order Code
07-6593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The tesa 56192-00502-23 electrical tape is produced by tesa, a renowned manufacturer in adhesive solutions. This black tape measures 10 metres in length and 15 millimetres in width, offering excellent insulation properties. Ideal for electrical wiring applications, it provides secure bonding in both domestic and industrial settings.
Type Electrical Tape
Width 15mm
Length 10m
Colour Black
Adhesive Tape Features Temperature-resistant
Adhesive Type Natural rubber
Breakout force 32 N/10mm
Carrier Material Soft PVC
Dimensions (L x W) 10 m x 15 mm
Discharge voltage 6000V
Material Natural rubber
Series tesa®

Reviews

Be the first to submit a review

Trustpilot