tesa 56192 Electrical Tape black 10m x 15mm 10pcs flame-resistant

Order Code:

07-6587

Brand: tesa MPN: 56192 EAN-13: 4063565133503
Qty Unit Price (Ex VAT)
1+ £12.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

tesa 56192 Electrical Tape is a high-quality adhesive solution by tesa, ideal for electrical insulation tasks. Each roll measures 10 metres in length and 15 millimetres in width, providing ample coverage for various wiring projects. It is commonly used in domestic, automotive, and industrial applications for secure and reliable electrical connections.
Type Electrical tape
Width 15mm
Length 10m
Colour Black
Dimensions (L x W) 10 m x 15 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot