tesa 56192-00012-22 Electrical Tape blue 10m x 15mm flame retardant

Image Representative of Range

tesa 56192-00012-22 Electrical Tape blue 10m x 15mm flame retardant

MPN
56192-00012-22
Brand
tesa
EAN-13
4042448153005
Order Code
07-6590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.36
10+ £1.27
50+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

tesa 56192-00012-22 electrical tape is a blue adhesive tape measuring 10 metres by 15 millimetres. It is designed for cable insulation and protection, offering heat resistance and durability. This tape is typically used for repairing cable sheaths and protecting electrical cables.
Type Electrical Tape
Width 15mm
Length 10m
Colour Blue
Adhesive Tape Features Temperature-resistant
Adhesive Type Natural rubber
Breakout force 32 N/10mm
Carrier Material Soft PVC
Dimensions (L x W) 10 m x 15 mm
Material Natural rubber
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot