tesa 53988-00142-00 tesaflex insulating Tape black 10m x 19mm 1pc

MPN
53988-00142-00
Brand
tesa
EAN-13
4042448445339
Order Code
07-6560
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

tesa manufactures the tesaflex IEC 53988-00142-00 electrical tape, which measures 10 metres in length and 19 millimetres in width, with a black finish. This tape is ideal for insulation and bundling tasks due to its durable adhesion properties. It's commonly used in electrical installations and repairs.
Type Electrical Tape
Width 19mm
Length 10m
Colour Black
Adhesive Type Natural rubber
Barrel width (max.) 19mm
Carrier Material PVC
Dimensions (L x W x H) 10 m x 19 mm x 19 mm
Height 19mm
Length (max.) 10mm
Maximum Temperature +90°C
Misc Attribute tesaflex IEC

Reviews

Be the first to submit a review

Trustpilot