tesa 56192-00013-22 Electrical Tape red 10m x 15mm flame retardant

Image Representative of Range

tesa 56192-00013-22 Electrical Tape red 10m x 15mm flame retardant

MPN
56192-00013-22
Brand
tesa
EAN-13
4042448152978
Order Code
07-6591
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.36
10+ £1.27
50+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The tesa 56192-00013-22 electrical tape is a red insulating tape with dimensions of 10 metres in length and 15 millimetres in width. It is ideal for cable insulation, protection, and repair, providing heat-resistant properties for electrical applications. Common uses include protecting electrical cables and repairing cable sheaths.
Type Electrical Tape
Width 15mm
Length 10m
Colour Red
Adhesive Tape Features Temperature-resistant
Adhesive Type Natural rubber
Breakout force 32 N/10mm
Carrier Material Soft PVC
Dimensions (L x W) 10 m x 15 mm
Material Natural rubber
Rack size 483 mm (19")
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot