tesa 53988-00016-00 tesaflex Electrical Tape red 20m x 19mm 1pc

Image Representative of Range

tesa 53988-00016-00 tesaflex Electrical Tape red 20m x 19mm 1pc

MPN
53988-00016-00
Brand
tesa
EAN-13
4042448434265
Order Code
07-6547
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockBack-order availability date - 26/09/2026

tesa 53988-00016-00 is a high-quality electrical tape designed for insulating and repairing electrical cables. Measuring 20 metres in length and 19 millimetres in width, it provides excellent adhesion and heat resistance. This tape is ideal for cable protection, repairing cable sheaths, and ensuring reliable electrical insulation in various applications.
Type Electrical Tape
Width 19mm
Length 20m
Colour Red
Adhesive Type Natural rubber
Barrel width (max.) 19mm
Breakout force 25 N/10mm
Carrier Material Soft PVC
Dimensions (L x W x H) 20 m x 19 mm x 19 mm
Discharge voltage 7000V
Height 19mm
Length (max.) 20mm
Material Natural rubber
Maximum Temperature +90°C
Series tesa® Professional
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot