tesa 56192-00010-22 Electrical Tape black 10m x 15mm flame retardant

Image Representative of Range

tesa 56192-00010-22 Electrical Tape black 10m x 15mm flame retardant

MPN
56192-00010-22
Brand
tesa
EAN-13
4042448152992
Order Code
07-6588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

tesa 56192-00010-22 electrical tape is a black adhesive tape measuring 10m in length and 15mm in width, ideal for electrical insulation and repair. This heat-resistant insulation tape offers reliable protection and repair of cable sheaths. It is suitable for use in cable insulation, protecting electrical cables, and repairing damaged wires.
Type Electrical Tape
Width 15mm
Length 10m
Colour Black
Adhesive Tape Features Temperature-resistant
Adhesive Type Natural rubber
Carrier Material Soft PVC
Dimensions (L x W) 10 m x 15 mm
Material Natural rubber
Rack size 483 mm (19")
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot