tesa 53988-00060-00 tesaflex Electrical Tape white 10m x 15mm 1pc

Image Representative of Range

tesa 53988-00060-00 tesaflex Electrical Tape white 10m x 15mm 1pc

MPN
53988-00060-00
Brand
tesa
EAN-13
4042448435057
Order Code
07-6551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.764
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

tesa's electrical tape, model 53988-00060-00, measures 10 metres in length and 15 millimetres in width. It is a white adhesive tape designed for insulating and protecting electrical cables. Typical applications include cable insulation, repair of cable sheaths, and heat-resistant insulation for electrical installations.
Type Electrical Tape
Width 15mm
Length 10m
Colour White
Adhesive Type Natural rubber
Barrel width (max.) 15mm
Breakout force 25 N/10mm
Carrier Material Soft PVC
Dimensions (L x W x H) 10 m x 15 mm x 15 mm
Discharge voltage 7000V
Height 15mm
Length (max.) 10mm
Material Natural rubber
Maximum Temperature +90°C
Series tesa® Professional
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot