tesa 53988-00121-00 tesaflex Electrical Tape brown 20m x 19mm 1 pc

Image Representative of Range

tesa 53988-00121-00 tesaflex Electrical Tape brown 20m x 19mm 1 pc

MPN
53988-00121-00
Brand
tesa
EAN-13
4042448435903
Order Code
07-6558
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

tesa is a reputable manufacturer known for its durable and reliable tapes. This brown tesa 53988-00121-00 Electrical Tape measures 20 meters in length and 19mm in width and is heat-resistant. It is ideal for insulating and repairing electrical cables, protecting them from damage and ensuring safety.
Type Electrical Tape
Width 19mm
Length 20m
Colour Brown
Adhesive Type Natural rubber
Barrel width (max.) 19mm
Breakout force 25 N/10mm
Carrier Material Soft PVC
Dimensions (L x W x H) 20 m x 19 mm x 19 mm
Discharge voltage 7000V
Height 19mm
Length (max.) 20mm
Material Natural rubber
Maximum Temperature +90°C
Series tesa® Professional
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot