tesa 53988-00046-00 tesaflex Electrical Tape grey 20m x 19mm 1 pc

Image Representative of Range

tesa 53988-00046-00 tesaflex Electrical Tape grey 20m x 19mm 1 pc

MPN
53988-00046-00
Brand
tesa
EAN-13
4042448434784
Order Code
07-6550
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

The tesa Professional 53988-00046-00 electrical tape is grey, measures 20m in length and 19mm in width, offering reliable adhesion and insulation. Manufactured by tesa, it is heat-resistant and suitable for cable insulation and protection applications. Typical uses include repairing cable sheaths and ensuring electrical safety.
Type Electrical Tape
Width 19mm
Length 20m
Colour Grey
Adhesive Type Natural rubber
Barrel width (max.) 19mm
Breakout force 25 N/10mm
Carrier Material Soft PVC
Dimensions (L x W x H) 20 m x 19 mm x 19 mm
Discharge voltage 7000V
Height 19mm
Length (max.) 20mm
Material Natural rubber
Maximum Temperature +90°C
Series tesa® Professional
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot