tesa 53988-00004-00 tesaflex Electrical Tape 25m x 50mm black 1pc

Image Representative of Range

tesa 53988-00004-00 tesaflex Electrical Tape 25m x 50mm black 1pc

MPN
53988-00004-00
Brand
tesa
EAN-13
4042448434043
Order Code
07-6545
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

Manufactured by tesa, the 53988-00004-00 electrical tape is black and measures 25 metres in length and 50 millimetres in width. It is an adhesive and heat-resistant insulating tape, providing cable protection and repair capabilities. Typical applications include electrical cable insulation, cable sheath repair, and general cable maintenance tasks.
Type Electrical Tape
Width 50mm
Length 25m
Colour Black
Adhesive Type Natural rubber
Barrel width (max.) 50mm
Breakout force 25 N/10mm
Carrier Material Soft PVC
Dimensions (L x W x H) 25 m x 50 mm x 50 mm
Discharge voltage 7000V
Height 50mm
Length (max.) 25mm
Material Natural rubber
Maximum Temperature +90°C
Series tesa® Professional
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot