tesa 56192-00011-22 Electrical Tape white 10 m x 15 mm flame retardant

Image Representative of Range

tesa 56192-00011-22 Electrical Tape white 10 m x 15 mm flame retardant

MPN
56192-00011-22
Brand
tesa
EAN-13
4042448152961
Order Code
07-6589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

tesa 56192-00011-22 electrical tape is a white insulating tape measuring 10 metres in length and 15 millimetres in width. It is designed for electrical cable insulation, repair, and protection. This tape is ideal for mending cable sheaths and safeguarding electrical components.
Type Electrical Tape
Width 15mm
Length 10m
Colour White
Adhesive Tape Features Temperature-resistant
Adhesive Type Natural rubber
Breakout force 32 N/10mm
Carrier Material Soft PVC
Dimensions (L x W) 10 m x 15 mm
Material Natural rubber
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot