tesa 53988-00076-00 tesaflex Electrical Tape 20m x 19mm yellow/green

Image Representative of Range

tesa 53988-00076-00 tesaflex Electrical Tape 20m x 19mm yellow/green

MPN
53988-00076-00
Brand
tesa
EAN-13
4042448435316
Order Code
07-6555
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The tesa 53988-00076-00 yellow and green electrical tape is manufactured by tesa and measures 20 metres in length and 19 millimetres in width. It is a heat-resistant insulating tape designed for protecting and repairing electrical cables. This tape is typically used for cable insulation and cable sheath repairs.
Type Electrical Tape
Width 19mm
Length 20m
Colour Yellow, Green
Adhesive Type Natural rubber
Barrel width (max.) 19mm
Breakout force 25 N/10mm
Carrier Material Soft PVC
Dimensions (L x W x H) 20 m x 19 mm x 19 mm
Discharge voltage 7000V
Height 19mm
Length (max.) 20mm
Material Natural rubber
Maximum Temperature +90°C
Series tesa® Professional
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot