Omron G2RL8200M G2RL Series Power PCB Relay 16A 250VAC SPDT |
14-8103
|
|
Available to back orderBack-order availability date - 12/11/2026
|
50+ £2.71
Price per unit Ex VAT
|
VV |
1CO (SPDT) |
13mm |
16A |
PCB |
|
13mm |
Power Relay |
Omron G2RL8223M G2RL Relay SPST-NO 250VAC 16A Through Hole |
14-8112
|
|
Despatched within 5 working days - 71 in stock
|
40+ £3.22
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
13mm |
16A |
PCB |
|
13mm |
Power Relay |
Omron G2RL8329E Relay Power PCB High Capacity SPDT 16A 250VAC Coil 12V |
14-8114
|
|
Despatched within 5 working days - 134 in stock
|
50+ £2.74
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
13mm |
16A |
PCB |
|
13mm |
Power Relay |
Omron G2RL8318M G2RL Power PCB Relay 8A 250VAC SPDT 5mm Terminal Pitch |
14-8128
|
|
Despatched within 5 working days - 58 in stock
|
50+ £2.78
Price per unit Ex VAT
|
VV |
1CO (SPDT) |
13mm |
|
PCB |
|
13mm |
Power Relay |
Omron G2RL8314G Power PCB Relay 8A 250VAC SPDT Low Profile |
14-8132
|
|
Despatched within 5 working days - 1,049 in stock
|
50+ £3.00
Price per unit Ex VAT
|
VV |
1CO (SPDT) |
13mm |
8A |
PCB |
|
13mm |
Power Relay |
Omron G2RL8359G G2RL Power Relay SPST NO 5VDC 8A Through Hole |
14-8135
|
|
Despatched within 5 working days - 18 in stock
|
3+ £5.18
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
13mm |
8A |
PCB |
|
13mm |
Power Relay |
Omron G2RL8350C Relay SPDT 16A 5VDC PCB Mount Low Profile |
14-8150
|
|
Available to back orderBack-order availability date - 12/11/2026
|
30+ £4.33
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
13mm |
16A |
PCB |
|
13mm |
Power Relay |
Omron G2RL8351A Relay SPST NO 16A 12VDC High Capacity PC Mount |
14-8151
|
|
Despatched within 5 working days - 48 in stock
|
30+ £4.37
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
13mm |
16A |
PCB |
|
13mm |
Power Relay |
Omron G2RL8346E G2RL Relay SPST 16A 24V 360mW Low Power Consumption |
14-8159
|
|
Despatched within 5 working days - 47 in stock
|
30+ £3.90
Price per unit Ex VAT
|
24V |
SPST (to be defined) |
13mm |
16A |
|
|
13mm |
Power Relay |
Omron G2RL8196R Power PCB Relay 8A SPDT THT 24VDC Coilm |
14-8199
|
|
Despatched within 5 working days - 43 in stock
|
29+ £2.71
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
13mm |
|
PCB |
|
13mm |
Power Relay |
Omron G2RL8210H Power Relay DPDT 12V DC 8A Compact Low Profile |
14-8217
|
|
Despatched within 5 working days - 80 in stock
|
40+ £4.54
Price per unit Ex VAT
|
12V DC |
2CO (DPDT) |
13mm |
8A |
|
|
13mm |
Power Relay |
Omron G2RL8142M PowerSignal Relay DPDT Momentary 0.08A Coil Power Relay |
14-8219
|
|
Available to back orderBack order, lead time 4 months
|
60+ £3.53
Price per unit Ex VAT
|
|
DPDT |
29mm |
8A |
|
15.7mm |
|
Power Relay |
Omron G2RL8322H Power PCB Relay Compact High Capacity 8A 30VDC |
14-8225
|
|
Despatched within 5 working days - 35 in stock
|
25+ £2.86
Price per unit Ex VAT
|
|
|
13mm |
|
PCB |
|
13mm |
Power Relay |
Omron G2RL8313R G2RL PCB Relay 8A 250VAC 30VDC SPDT Non-Latching |
14-8268
|
|
Despatched within 5 working days - 460 in stock
|
50+ £4.49
Price per unit Ex VAT
|
30V DC |
1CO (SPDT) |
13mm |
8A |
PCB |
|
13mm |
Power Relay |
Omron G2RL8315E Power PCB Relay 16A SPDT 5VDC |
14-8276
|
|
Despatched within 5 working days - 191 in stock
|
50+ £2.75
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
13mm |
16A |
PCB |
|
13mm |
Power Relay |
Omron G2RL-8121G Power PCB Relay 12VDC SPDT 16A Low Profile |
14-8291
|
|
Despatched within 5 working days - 135 in stock
|
50+ £3.87
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
13mm |
16A |
PCB |
|
13mm |
Power Relay |
Omron G2RL8120R Relay SPDT 8A 12VDC Compact PCB Mount |
14-8306
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026
|
100+ £2.09
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
13mm |
8A |
PCB |
|
13mm |
Power Relay |
Omron G2RL8122E Power PCB Relay 8A 250VAC SPDT Series G2RL |
14-8308
|
|
Despatched within 5 working days - 95 in stock
|
50+ £2.70
Price per unit Ex VAT
|
VV |
1CO (SPDT) |
13mm |
8A |
PCB |
|
13mm |
Power Relay |
Omron G2RL8332E G2RL PCB Relay 2CO 8A 250VAC Low Profile Compact |
14-8336
|
|
Available to back orderBack order, lead time 4 months
|
50+ £4.97
Price per unit Ex VAT
|
VV |
2CO (DPDT) |
13mm |
8A |
PCB |
|
13mm |
Power Relay |
Omron G2RL8334A Power PCB Relay SPDT 5A 250VAC 24VDC Coil |
14-8337
|
|
Despatched within 5 working days - 45 in stock
|
50+ £3.27
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
13mm |
5A |
PCB |
|
13mm |
Power Relay |
Omron G2RL8324D G2RL-1-E-PW DC5 Relay SPDT 5V 12A Compact Size |
14-8341
|
|
Despatched within 5 working days - 118 in stock
|
60+ £2.91
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
13mm |
12A |
|
|
13mm |
Power Relay |
Omron G2RL8149G G2RL Power PCB Relay SPDT 16A 250VAC Low Profile |
14-8352
|
|
Despatched within 5 working days - 39 in stock
|
25+ £4.45
Price per unit Ex VAT
|
VV |
1CO (SPDT) |
13mm |
16A |
PCB |
|
13mm |
Power Relay |
Omron G2RL8323F Relay SPST 5VDC 8A 250VAC Low Profile Flux Protection |
15-4534
|
|
Despatched within 5 working days - 90 in stock
|
30+ £7.02
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
13mm |
8A |
|
|
13mm |
Power Relay |
Omron G2RL8355D G2RL-1-E-PW1 DC24 16A SPDT Relay Low Profile |
15-5587
|
|
Available to back orderBack order, lead time 4 months
|
40+ £6.72
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
13mm |
16A |
|
|
13mm |
Power Relay |
Omron G2RL-8131D Power PCB Relay 16A SPDT 3V DC |
15-5767
|
|
Available to back orderBack order, lead time 4 months
|
55+ £4.10
Price per unit Ex VAT
|
3V DC |
1CO (SPDT) |
13mm |
16A |
PCB |
|
13mm |
Power Relay |