Omron G2RL8223M G2RL Relay SPST-NO 250VAC 16A Through Hole

MPN
G2RL8223M
Brand
Omron
Order Code
14-8112
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
40+ £3.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 71 in stock

The Omron G2RL8223M SPST-NO relay is a through-hole component capable of handling 250VAC at 16A.

It is known for its reliable performance in high-power applications.

Typical uses include domestic and industrial appliances, as well as HVAC systems.

Its compact design ensures easy integration into circuit boards.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot