Omron G2RL8210H Power Relay DPDT 12V DC 8A Compact Low Profile

MPN
G2RL8210H
Brand
Omron
Order Code
14-8217
Country of Origin
Malaysia
View Full Product Range (25)
Qty Unit Price (Ex VAT)
40+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 80 in stock

The Omron G2RL8210H is a compact, low-profile power relay designed to operate at 12V DC with an 8A capacity.

This DPDT relay is suitable for various applications where space-saving and reliable switching are required.

Common uses include household appliances, office equipment, and industrial machines.

Robust performance and efficiency are key features of this component.


Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot